AUD | USD
Favorite

1210ZD107MAT2A 100µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
10 4.23200 $42.32
50 3.63900 $181.95
100 3.30050 $330.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$5.24000

Excludes GST

$5.76400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9912-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 73 - Immediate
  • Unit Price: AU$0.46102
  • Cut Tape (CT)  : 478-9912-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73 - Immediate
  • Unit Price: AU$1.15000
  • Digi-Reel®  : 478-9912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73 - Immediate
  • Unit Price: Digi-Reel®

1210ZD107MAT2A

Digi-Key Part Number 478-1210ZD107MAT2ADKR-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 1210ZD107MAT2A
Copy  
Description CAP CER 100UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1210ZD107MAT2ADKR