AUD | USD

12103C226KAT2A 22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
764 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 1.91200 $19.12
50 1.65680 $82.84
100 1.43370 $143.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.42000

Excludes GST

$2.66200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9964-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.08556
  • Cut Tape (CT)  : 478-9964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 764 - Immediate
  • Unit Price: $2.42000

12103C226KAT2A

Datasheet
Digi-Key Part Number 478-9964-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12103C226KAT2A
Copy  
Description CAP CER 22UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9964-6