AUD | USD
Favorite

Price & Procurement
4,113 In Stock
Can ship immediately Factory Stock : 278,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.80900 AU$8.09
50 0.64740 AU$32.37
100 0.55490 AU$55.49
500 0.43926 AU$219.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.10000

Excludes GST

AU$1.21000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9984-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    278,000 - Factory Stock 
  • Unit Price: AU$0.36991
  • Cut Tape (CT)  : 478-9984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,113 - Immediate
    278,000 - Factory Stock 
  • Unit Price: AU$1.10000

12103C106KAZ2A

Datasheet
Digi-Key Part Number 478-9984-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12103C106KAZ2A
Copy  
Description CAP CER 10UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9984-6