AUD | USD
Favorite

Price & Procurement
27,374 In Stock
Can ship immediately Factory Stock : 2,703,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44200 $4.42
50 0.30920 $15.46
100 0.26500 $26.50
500 0.19876 $99.38
1,000 0.16784 $167.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.63000

Excludes GST

$0.69300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5326-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
    2,703,000 - Factory Stock 
  • Unit Price: AU$0.15901
  • Cut Tape (CT)  : 478-5326-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,374 - Immediate
    2,703,000 - Factory Stock 
  • Unit Price: AU$0.63000

0805ZD106MAT2A

Datasheet
Digi-Key Part Number 478-5326-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 0805ZD106MAT2A
Copy  
Description CAP CER 10UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5326-6