AUD | USD
Favorite

Price & Procurement
220,020 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.37800 AU$3.78
50 0.26440 AU$13.22
100 0.22660 AU$22.66
500 0.17000 AU$85.00
1,000 0.14357 AU$143.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.55000

Excludes GST

AU$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5165-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 219,000 - Immediate
  • Unit Price: AU$0.13357
  • Cut Tape (CT)  : 478-5165-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 220,020 - Immediate
  • Unit Price: AU$0.55000

0805YD106KAT2A

Datasheet
Digi-Key Part Number 478-5165-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 0805YD106KAT2A
Copy  
Description CAP CER 10UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5165-6