AUD | USD
Favorite

0805YA103JAT4A 10000pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
19,840 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 0.96300 $9.63
50 0.80020 $40.01
100 0.68910 $68.91
500 0.53350 $266.75
1,000 0.45940 $459.40
2,500 0.42976 $1,074.40
5,000 0.40753 $2,037.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1334-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.42976
  • Cut Tape (CT)  : 478-1334-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,704 - Immediate
  • Unit Price: AU$1.27000
  • Digi-Reel®  : 478-1334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,704 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-12792-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.39271
  • Cut Tape (CT)  : 478-12792-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,840 - Immediate
  • Unit Price: AU$1.27000

0805YA103JAT4A

Datasheet
Digi-Key Part Number 478-12792-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 0805YA103JAT4A
Copy  
Description CAP CER 10000PF 16V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12792-6