AUD | USD
Favorite

08053C105K4Z2A 1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
75,722 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23500 $2.35
50 0.15640 $7.82
100 0.13320 $13.32
500 0.09398 $46.99
1,000 0.08223 $82.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.34000

Excludes GST

$0.37400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6357-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 74,000 - Immediate
  • Unit Price: AU$0.07762
  • Cut Tape (CT)  : 478-6357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,722 - Immediate
  • Unit Price: AU$0.34000
  • Tape & Reel (TR)  : 478-11655-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.06943
  • Cut Tape (CT)  : 478-11655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,300 - Immediate
  • Unit Price: AU$0.34000
  • Digi-Reel®  : 478-11655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,300 - Immediate
  • Unit Price: Digi-Reel®

08053C105K4Z2A

Datasheet
Digi-Key Part Number 478-6357-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08053C105K4Z2A
Copy  
Description CAP CER 1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-6357-6