Add To Favorites
08052U131JAT2A 130pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 AU$0.82
10 0.57200 AU$5.72
100 0.34350 AU$34.35
500 0.25762 AU$128.81
1,000 0.21754 AU$217.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11869-1-ND
Copy   478-11869-1-ND
Quantity Available 93,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08052U131JAT2A

Copy   08052U131JAT2A
Description CAP CER 130PF 200V NP0 0805
Copy   CAP CER 130PF 200V NP0 0805
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

130pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   130pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 130pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11869-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11869-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 92,000 - Immediate
  • Unit Price: AU$0.17921
  • Digi-Reel® ? : 478-11869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,053 - Immediate
  • Unit Price: Digi-Reel®

19:20:14 8/20/2019