AUD | USD
Favorite

06035C104K4Z4A 0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
9,882 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13100 $1.31
50 0.07400 $3.70
100 0.06150 $6.15
500 0.04310 $21.55
1,000 0.03568 $35.68
2,500 0.03320 $83.00
5,000 0.03038 $151.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.19000

Excludes GST

$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10679-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: AU$0.02684
  • Cut Tape (CT)  : 478-10679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,882 - Immediate
  • Unit Price: AU$0.19000
  • Tape & Reel (TR)  : 478-6344-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.03038
  • Cut Tape (CT)  : 478-6344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: AU$0.19000
  • Digi-Reel®  : 478-6344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: Digi-Reel®

06035C104K4Z4A

Datasheet
Digi-Key Part Number 478-10679-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 06035C104K4Z4A
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10679-6