AUD | USD
Favorite

06035A102JAT2A 1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
349,897 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12300 $1.23
50 0.07040 $3.52
100 0.05810 $5.81
500 0.04078 $20.39
1,000 0.03376 $33.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.18000

Excludes GST

$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1187-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 349,897 - Immediate
  • Unit Price: AU$0.02875
  • Cut Tape (CT)  : 478-1187-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 349,897 - Immediate
  • Unit Price: AU$0.18000

06035A102JAT2A

Datasheet
Digi-Key Part Number 478-1187-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 06035A102JAT2A
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1187-6