AUD | USD
Favorite

06033C104KAT4A 0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
9,042,094 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.07300 AU$0.73
100 0.03250 AU$3.25
500 0.02324 AU$11.62
1,000 0.01826 AU$18.26
2,500 0.01660 AU$41.50
5,000 0.01527 AU$76.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-7018-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 9,030,000 - Immediate
  • Unit Price: AU$0.01048
  • Cut Tape (CT)  : 478-7018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,042,094 - Immediate
  • Unit Price: AU$0.15000

06033C104KAT4A

Datasheet
Digi-Key Part Number 478-7018-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06033C104KAT4A
Copy  
Description CAP CER 0.1UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-7018-6