AUD | USD
Favorite

04025A180JAT2A 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
245,192 In Stock
Can ship immediately Factory Stock : 60,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.23000 AU$0.23
10 0.16300 AU$1.63
50 0.09260 AU$4.63
100 0.07660 AU$7.66
500 0.05372 AU$26.86
1,000 0.04448 AU$44.48
2,500 0.04140 AU$103.51
5,000 0.03788 AU$189.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.23000

Excludes GST

$0.25300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1073-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 240,000 - Immediate
    60,000 - Factory Stock 
  • Unit Price: AU$0.03318
  • Cut Tape (CT)  : 478-1073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 245,192 - Immediate
    60,000 - Factory Stock 
  • Unit Price: AU$0.24000

04025A180JAT2A

Datasheet
Digi-Key Part Number 478-1073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04025A180JAT2A
Copy  
Description CAP CER 18PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1073-6