AUD | USD
Favorite

Price & Procurement
12,326 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.45000 AU$1.45
10 1.06800 AU$10.68
100 0.73250 AU$73.25
500 0.57990 AU$289.95
1,000 0.48835 AU$488.35
2,500 0.45783 AU$1,144.57

Submit a request for quotation on quantities greater than those displayed.

04023J2R2ABSTR

Datasheet
Digi-Key Part Number 478-11657-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04023J2R2ABSTR
Copy  
Description CAP THIN FILM 2.2PF 25V 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2pF Thin Film Capacitor 25V 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Accu-P® Series Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2pF
Tolerance ±0.05pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

04023J2R1BBSTR

CAP THIN FILM 2.1PF 25V 0402

AVX Corporation

AU$1.20000 Details

04023J2R7BBSTR

CAP THIN FILM 2.7PF 25V 0402

AVX Corporation

AU$1.20000 Details

04023J1R5BBSTR

CAP THIN FILM 1.5PF 25V 0402

AVX Corporation

AU$1.25000 Details

04023J2R0ABSTR

CAP THIN FILM 2PF 25V 0402

AVX Corporation

AU$1.61000 Details
Additional Resources
Standard Package 1
Other Names 478-11657-1