AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.58100 $5.81
100 0.44600 $44.60
500 0.38780 $193.90
1,000 0.31994 $319.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9533-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$0.31025
  • Cut Tape (CT)  : 478-9533-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.62000

009296002202906

Datasheet
Digi-Key Part Number 478-9533-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009296002202906
Copy  
Description CONN WIRE POKE-IN 2POS SMD RA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 9296 Series, Horizontal
HTML Datasheet 9296 Series, Horizontal
EDA / CAD Models 00-9296-002-202-906 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9296
Packaging Digi-Reel® 
Part Status Active
Connector Type Individual Wires
Number of Positions 2
Cable Pitch 0.118" (3.00mm)
Board-Side Pitch 0.118" (3.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination Poke-In
Wire Gauge 20-26 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color White
Number of Positions Loaded All
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009296003202906

CONN WIRE POKE-IN 3POS SMD RA

AVX Corporation

AU$0.74000 Details

009296004202906

CONN WIRE POKE-IN 4POS SMD RA

AVX Corporation

AU$0.87000 Details

009296001202906

CONN WIRE POKE-IN 1POS SMD RA

AVX Corporation

AU$0.59000 Details

SM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1MM

JST Sales America Inc.

AU$0.64000 Details

2106003-2

CONN WIRE IDC 2POS 18AWG SMD RA

TE Connectivity AMP Connectors

AU$1.16000 Details

009176002853906

CONN WIRE IDC 2POS 22AWG SMD

AVX Corporation

AU$0.87000 Details
Additional Resources
Standard Package 1
Other Names 478-9533-6