AUD | USD
Favorite

Price & Procurement
11,512 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.60000 AU$0.60
10 0.57200 AU$5.72
100 0.40030 AU$40.03
500 0.34306 AU$171.53
1,000 0.28589 AU$285.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.60000

Excludes GST

AU$0.66000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 478-12316-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: AU$0.27119
  • Digi-Reel®  : 478-12316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,512 - Immediate
    4,000 - Factory Stock 
  • Unit Price: Digi-Reel®

009296001202806

Datasheet
Digi-Key Part Number 478-12316-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009296001202806
Copy  
Description CONN WIRE POKE-IN 1POS SMD RA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Position Individual Wires Connector Black Poke-In 20-26 AWG Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 9296 Series, Horizontal
HTML Datasheet 9296 Series, Horizontal
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9296
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Individual Wires
Number of Positions 1
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination Poke-In
Wire Gauge 20-26 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Black
Number of Positions Loaded All
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009296001603806

CONN WIR POKE-IN 1P 18-22AWG SMD

AVX Corporation

AU$0.56000 Details

009296001503906

CONN WIR POKE-IN 1P 18-26AWG SMD

AVX Corporation

AU$0.74000 Details

009296002202906

CONN WIRE POKE-IN 2POS SMD RA

AVX Corporation

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names 478-12316-1