Add To Favorites
26700-311 Stand, Focus Mount 7.1" (180.0mm)
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 73.86000 AU$73.86
250 58.94356 AU$14,735.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 243-1116-ND
Copy   243-1116-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

26700-311

Copy   26700-311
Description STAND FOCUS MOUNT 7.1"
Copy   STAND FOCUS MOUNT 7.1"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Stand, Focus Mount 7.1" (180.0mm)

Copy   Stand, Focus Mount 7.1" (180.0mm)
Product Attributes Select All
Categories
Manufacturer Aven Tools
Series -
Part Status Active
Type Stand, Focus Mount
Arm Length 7.1" (180.0mm)
Base Size 4.72" x 4.33" (120.00mm x 110.00mm)
For Use With/Related Products Microscope: Mighty Scope, zipScope Series
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • 26700-200 - Aven Tools | 243-1065-ND DigiKey Electronics
  • 26700-200
  • Aven Tools
  • MICROSCOPE DGTL 10X-200X W/LIGHT
  • Unit Price AU$326.64000
  • 243-1065-ND
  • 26700-205 - Aven Tools | 243-1105-ND DigiKey Electronics
  • 26700-205
  • Aven Tools
  • MICROSCOPE DGTL 10X-200X W/LIGHT
  • Unit Price AU$408.71000
  • 243-1105-ND
  • 26700-204 - Aven Tools | 243-1104-ND DigiKey Electronics
  • 26700-204
  • Aven Tools
  • MICROSCOPE DGTL 500X W/LIGHT
  • Unit Price AU$408.71000
  • 243-1104-ND
You May Also Be Interested In
  • 26700-312 - Aven Tools | 243-1481-ND DigiKey Electronics
  • 26700-312
  • Aven Tools
  • ARTICULATING ARM 7.1"
  • Unit Price AU$77.89000
  • 243-1481-ND
  • 636 - Adafruit Industries LLC | 1528-2294-ND DigiKey Electronics
  • 636
  • Adafruit Industries LLC
  • MICROSCOPE DGTL 20X-220X W/LIGHT
  • Unit Price AU$119.73000
  • 1528-2294-ND
  • 969 - Adafruit Industries LLC | 1528-2295-ND DigiKey Electronics
  • 969
  • Adafruit Industries LLC
  • ARTICULATING ARM 4.7"
  • Unit Price AU$74.81000
  • 1528-2295-ND
  • 26700-200 - Aven Tools | 243-1065-ND DigiKey Electronics
  • 26700-200
  • Aven Tools
  • MICROSCOPE DGTL 10X-200X W/LIGHT
  • Unit Price AU$326.64000
  • 243-1065-ND
  • 26700-215 - Aven Tools | 243-1144-ND DigiKey Electronics
  • 26700-215
  • Aven Tools
  • DUAL ARM BOOM STAND 6.7"H 11.8"V
  • Unit Price AU$615.95000
  • 243-1144-ND
Additional Resources
Standard Package ? 1
Other Names 243-1116
26700311

08:24:08 7/18/2019