AUD | USD
Favorite

Price & Procurement
509 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.34500 $43.45
25 4.10800 $102.70
100 3.56040 $356.04
250 3.37776 $844.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$4.83000

Excludes GST

$5.31300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : LTC6994CDCB-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$2.33706

LTC6994CDCB-2#TRMPBF

Datasheet
Digi-Key Part Number LTC6994CDCB-2#TRMPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6994CDCB-2#TRMPBF
Copy  
Description IC DELAY BLOCK 8TAP PROG 6DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series TimerBlox®
Packaging Cut Tape (CT) 
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LTC6994
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-L

EVAL BAORD LTC6994-2

Analog Devices Inc.

AU$34.32000 Details

DC1562B-K

BOARD EVAL LTC6994-1

Analog Devices Inc.

AU$34.32000 Details
You May Also Be Interested In

SN74LVC1G06YZVR

IC BUFFER INVERT 5.5V 4DSBGA

Texas Instruments

AU$0.54000 Details

FC6943010R

MOSFET 2N-CH 30V 0.1A SSMINI6

Panasonic Electronic Components

AU$0.54000 Details

IP4220CZ6F

TVS DIODE 5.5V 6TSOP

Nexperia USA Inc.

AU$0.56000 Details
Additional Resources
Standard Package 1
Other Names LTC6994CDCB-2#TRMPBFCT