AUD | USD

LTC6903CMS8#TRPBF Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Price & Procurement
2,775 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 7.26000 $7.26
10 6.51500 $65.15
25 6.15880 $153.97
100 5.33770 $533.77
250 5.06396 $1,265.99
500 4.54386 $2,271.93
1,000 3.87348 $3,873.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.26000

Excludes GST

$7.98600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC6903CMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,354 - Immediate
  • Unit Price: AU$7.03000
  • Tape & Reel (TR)  : LTC6903CMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,450 - Immediate
  • Unit Price: AU$3.87348
  • Cut Tape (CT)  : LTC6903CMS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,775 - Immediate
  • Unit Price: AU$7.26000

LTC6903CMS8#TRPBF

Datasheet
Digi-Key Part Number LTC6903CMS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6903CMS8#TRPBF
Copy  
Description IC OSC SILICON PROG 8-MSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP

Copy  
Customer Reference
Documents & Media
Datasheets LTC6903,LTC6904 Datasheet
Other Related Documents Tape and Reel Packaging
Software Download QuikEval System
Design Resources LTSketchbook
LTC6903 Footprints and Symbols
PCN Design/Specification Mult Dev Mark Chg 3/Feb/2020
HTML Datasheet LTC6903,LTC6904 Datasheet
EDA / CAD Models LTC6903CMS8#TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 1kHz ~ 68MHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 7mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Mounting Type Surface Mount
Base Part Number LTC6903
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CB3-3C-4M000000

XTAL OSC XO 4.0000MHZ HCMOS TTL

CTS-Frequency Controls

AU$2.06000 Details

LTC6903CMS8#PBF

IC OSC SILICON PROG 8-MSOP

Analog Devices Inc.

AU$7.03000 Details
Additional Resources
Standard Package 1
Other Names LTC6903CMS8#TRPBFDKR