AUD | USD
Favorite

LT6275IMS8#TRPBF Voltage Feedback Amplifier 1 Circuit 8-MSOP
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
2,500 6.65184 $16,629.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$6.65184

Excludes GST

$7.31702

Includes GST

Alternate Package
  • Tube  : LT6275IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
  • Unit Price: AU$10.98000

LT6275IMS8#TRPBF

Datasheet
Digi-Key Part Number LT6275IMS8#TRPBF-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6275IMS8#TRPBF
Copy  
Description IC OPAMP VFB 2 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series LT®
Packaging Tape & Reel (TR) 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 2200V/µs
Gain Bandwidth Product 40MHz
-3db Bandwidth 90MHz
Current - Input Bias 100nA
Voltage - Input Offset 150µV
Current - Supply 1.6mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 16V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6275
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500