AUD | USD
Favorite

LT6275IMS8#PBF Voltage Feedback Amplifier 1 Circuit 8-MSOP
Price & Procurement
829 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.98000 $10.98
10 9.92100 $99.21
25 9.46040 $236.51
100 8.21410 $821.41
250 7.84488 $1,961.22
500 7.15270 $3,576.35
1,000 6.53016 $6,530.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$10.98000

Excludes GST

$12.07800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : LT6275IMS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$6.65184

LT6275IMS8#PBF

Datasheet
Digi-Key Part Number LT6275IMS8#PBF-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6275IMS8#PBF
Copy  
Description IC OPAMP VFB 2 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series LT®
Packaging Tube 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 2200V/µs
Gain Bandwidth Product 40MHz
-3db Bandwidth 90MHz
Current - Input Bias 100nA
Voltage - Input Offset 150µV
Current - Supply 1.6mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 16V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6275
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6274IS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

AU$8.31000 Details

LT1819CMS8#PBF

IC OPAMP VFB 2 CIRCUIT 8MSOP

Analog Devices Inc.

AU$5.77000 Details

LTC6655CHMS8-4.096#PBF

IC VREF SERIES 0.05% 8MSOP

Analog Devices Inc.

AU$11.67000 Details

LT6274HS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

AU$8.90000 Details

ADG1419BCPZ-REEL7

IC SWITCH SPDT 4.6OHM 8LFCSP

Analog Devices Inc.

AU$5.96000 Details

TPS7A3901DSCT

IC REG LIN POS/NEG ADJ 10WSON

Texas Instruments

AU$6.99000 Details
Additional Resources
Standard Package 50