AUD | USD

LT6274IS5#TRPBF General Purpose Amplifier 1 Circuit TSOT-23-3
Available To Order
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
2,500 4.33992 $10,849.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$4.33992

Excludes GST

$4.77391

Includes GST

Alternate Package

LT6274IS5#TRPBF

Datasheet
Digi-Key Part Number LT6274IS5#TRPBF-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6274IS5#TRPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT TSOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit TSOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LT6275 Datasheet
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LT6274IS5#TRPBF
Featured Product LT6274/LT6275 are Single/Dual Low Power, Operational Amplifiers
HTML Datasheet LT6275 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Slew Rate 2200V/µs
Gain Bandwidth Product 40MHz
-3db Bandwidth 90MHz
Current - Input Bias 100nA
Voltage - Input Offset 0.15mV
Current - Supply 1.6mA
Current - Output / Channel 35mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-3
Base Part Number LT6274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500