AUD | USD
Favorite

LT6274IS5#TRMPBF General Purpose Amplifier 1 Circuit TSOT-23-5
Price & Procurement
671 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.31000 $8.31
10 7.47000 $74.70
25 7.06160 $176.54
100 6.12010 $612.01
250 5.80628 $1,451.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$8.31000

Excludes GST

$9.14100

Includes GST

Alternate Package
  • Digi-Reel®  : LT6274IS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 671 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LT6274IS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$4.33992

LT6274IS5#TRMPBF

Datasheet
Digi-Key Part Number LT6274IS5#TRMPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6274IS5#TRMPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT TSOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit TSOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LT6275 Datasheet
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LT6274IS5#TRMPBF
Featured Product LT6274/LT6275 are Single/Dual Low Power, Operational Amplifiers
HTML Datasheet LT6275 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Slew Rate 2200V/µs
Gain Bandwidth Product 40MHz
-3db Bandwidth 90MHz
Current - Input Bias 100nA
Voltage - Input Offset 0.15mV
Current - Supply 1.6mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 16V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT6274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6275IMS8#PBF

IC OPAMP VFB 2 CIRCUIT 8MSOP

Analog Devices Inc.

AU$10.98000 Details

9-1462037-9

RELAY TELECOM DPDT 2A 12VDC

TE Connectivity Potter & Brumfield Relays

AU$6.81000 Details

ADG1406BRUZ

IC MULTIPLEXER 16X1 28TSSOP

Analog Devices Inc.

AU$15.83000 Details

744242101

CMC 100UH 300MA 2LN 4 KOHM SMD

Würth Elektronik

AU$4.56000 Details

AA3021SESK

LED ORANGE CLEAR SMD

Kingbright

AU$0.57000 Details

XZMYK105S

LED YELLOW CLEAR SMD

SunLED

AU$0.65000 Details
Additional Resources
Standard Package 1
Other Names LT6274IS5#TRMPBFCT