AUD | USD
Favorite

LT6274HS5#TRMPBF General Purpose Amplifier 1 Circuit TSOT-23-5
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.90000 $8.90
10 8.04200 $80.42
25 7.66800 $191.70
100 6.65790 $665.79
250 6.35872 $1,589.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$8.90000

Excludes GST

$9.79000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT6274HS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$5.21196

LT6274HS5#TRMPBF

Datasheet
Digi-Key Part Number LT6274HS5#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6274HS5#TRMPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT TSOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit TSOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LT6275 Datasheet
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LT6274HS5#TRMPBF
Featured Product LT6274/LT6275 are Single/Dual Low Power, Operational Amplifiers
HTML Datasheet LT6275 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Slew Rate 2200V/µs
Gain Bandwidth Product 40MHz
-3db Bandwidth 90MHz
Current - Input Bias 100nA
Voltage - Input Offset 0.15mV
Current - Supply 1.6mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 16V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT6274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6275IMS8#PBF

IC OPAMP VFB 2 CIRCUIT 8MSOP

Analog Devices Inc.

AU$10.98000 Details

SN74LVC2T45YZPR

IC TRNSLTR BIDIRECTIONAL 8DSBGA

Texas Instruments

AU$0.92000 Details

LT3085IMS8E#PBF

IC REG LIN POS ADJ 500MA 8MSOP

Analog Devices Inc.

AU$7.22000 Details

B0540W-7-F

DIODE SCHOTTKY 40V 500MA SOD123

Diodes Incorporated

AU$0.43000 Details

MCP4811-E/SN

IC DAC 10BIT V-OUT 8SOIC

Microchip Technology

AU$2.30000 Details

PIC18F47K40-E/PT

IC MCU 8BIT 128KB FLASH 44TQFP

Microchip Technology

AU$3.24000 Details
Additional Resources
Standard Package 1
Other Names LT6274HS5#TRMPBFDKR