AUD | USD
Favorite

Price & Procurement
2,401 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.64000 $9.64
10 8.70600 $87.06
25 8.30200 $207.55
100 6.88460 $688.46
250 6.27712 $1,569.28
500 5.87216 $2,936.08
1,000 5.38618 $5,386.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$9.64000

Excludes GST

$10.60400

Includes GST

Alternate Package
  • Digi-Reel®  : LT3958EUHE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,401 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT3958EUHE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: AU$9.47000

LT3958EUHE#TRPBF

Datasheet
Digi-Key Part Number LT3958EUHE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3958EUHE#TRPBF
Copy  
Description IC REG MULT CONFG ADJ 3.3A 36QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V 1 Output 3.3A (Switch) 36-WFQFN, 28 Leads, Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Boost, Cuk, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 80V
Voltage - Output (Min/Fixed) 1.6V
Voltage - Output (Max) 84V (Switch)
Current - Output 3.3A (Switch)
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 36-WFQFN, 28 Leads, Exposed Pad
Supplier Device Package 36-QFN (5x6)
Base Part Number LT3958
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM6P47NU,LF

MOSFET 2P-CH 20V 4A 2-2Y1A

Toshiba Semiconductor and Storage

AU$0.93000 Details

LT3958EUHE#PBF

IC REG MULT CONFG ADJ 3.3A 36QFN

Analog Devices Inc.

AU$9.47000 Details

LTC4162EUFD-SADM#PBF

IC BATT MON LEAD ACID 4CEL 28QFN

Analog Devices Inc.

AU$9.14000 Details

7520A10-TRLF

LED LIGHT PIPE 3MM RT ANGLE SMD

Visual Communications Company - VCC

AU$5.38000 Details

ZXTN25020CFHTA

TRANS NPN 20V 4.5A SOT23-3

Diodes Incorporated

AU$0.82000 Details

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

AU$0.54000 Details
Additional Resources
Standard Package 1
Other Names LT3958EUHE#TRPBFCT