AUD | USD

HMC513LP5ETR 5.4725GHz, 10.945GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator -7±3, 8±3, 7.5±2.5 dBm 15 2nd Harmonic, Typ (dBc)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1127-1442-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$41.12588
  • Strip : 1127-2986-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: AU$55.31000

HMC513LP5ETR

Datasheet
Digi-Key Part Number 1127-1442-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC513LP5ETR
Copy  
Description VCO 5.4725/10.945GHZ 2-13V 5X5MM
Copy  
Detailed Description

5.4725GHz, 10.945GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator -7±3, 8±3, 7.5±2.5 dBm 15 2nd Harmonic, Typ (dBc)

Copy  
Documents & Media
Datasheets HMC513LP5(E)
HTML Datasheet HMC513LP5(E)
EDA / CAD Models HMC513LP5ETR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency Range 5.215 ~ 5.73GHz, 10.43 ~ 11.46GHz
Frequency - Center 5.4725GHz, 10.945GHz
Voltage - Supply 3V
Tuning Voltage (VDC) 2V ~ 13V
2nd Harmonic, Typ (dBc) 15
Icc Max 290mA
Pushing (MHz/V) 25
Power (dBm) -7±3, 8±3, 7.5±2.5
Phase Noise Typ (dBc/Hz) -110
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, CSP
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.039" (1.00mm)
Base Part Number HMC513
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1127-1442
1127-1442-1
1127-1442-ND