AUD | USD

Price & Procurement
926 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.09200 $20.92
25 1.98560 $49.64
100 1.63080 $163.08
250 1.52448 $381.12
500 1.34722 $673.61
1,000 1.10373 $1,103.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.34000

Excludes GST

$2.57400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP1712AUJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10373
  • Cut Tape (CT)  : ADP1712AUJZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
  • Unit Price: $2.34000

ADP1712AUJZ-R7

Datasheet
Digi-Key Part Number ADP1712AUJZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP1712AUJZ-R7
Copy  
Description IC REG LIN POS ADJ 300MA TSOT5
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-5

Copy  
Customer Reference
Documents & Media
Datasheets ADP1712-14
Other Related Documents Tape and Reel Packaging
Product Training Modules Power Line Monitoring
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ADP1712AUJZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.27V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 70µA
Current - Supply (Max) 420µA
PSRR 65dB (1kHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADP1712
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP1712-3.3-EVALZ

BOARD EVAL FOR ADP1712-3.3

Analog Devices Inc.

$87.16000 Details

ADP1712-EVALZ

BOARD EVALUATION ADP1712

Analog Devices Inc.

$87.16000 Details
You May Also Be Interested In

ADP1708ARDZ-R7

IC REG LINEAR POS ADJ 1A 8SOIC

Analog Devices Inc.

$4.39000 Details

AT30TS74-MA8M-T

SENSOR DIGITAL -55C-125C 8UDFN

Microchip Technology

$0.92000 Details

EPC2216

GANFET N-CH 15V 3.4A DIE

EPC

$1.92000 Details

LTC3605AEUF#PBF

IC REG BUCK ADJUSTABLE 5A 24QFN

Analog Devices Inc.

$14.20000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$7.09000 Details

AD8515ARTZ-REEL7

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

$1.32000 Details
Additional Resources
Standard Package 1
Other Names ADP1712AUJZ-R7DKR