AUD | USD

Price & Procurement
12,268 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.30900 $23.09
25 2.17920 $54.48
100 1.85640 $185.64
250 1.74312 $435.78
500 1.52522 $762.61
1,000 1.35667 $1,356.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.56000

Excludes GST

$2.81600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : ADM8614Y263ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 11,860 - Immediate
  • Unit Price: $1.35667

ADM8614Y263ACBZ-R7

Datasheet
Digi-Key Part Number ADM8614Y263ACBZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM8614Y263ACBZ-R7
Copy  
Description IC SUPERVISOR 1 CHANNEL 6WLCSP
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)

Copy  
Customer Reference
Documents & Media
Datasheets ADM8611-15
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADM8611-15
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.63V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200ms Typical
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFBGA, WLCSP
Supplier Device Package 6-WLCSP (0.96x1.46)
Base Part Number ADM8614
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADM8614-EVALZ

EVAL BOARD FOR ADM8614

Analog Devices Inc.

$67.94000 Details
You May Also Be Interested In

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

$0.14000 Details

DDZ3V6ASF-7

DIODE ZENER 3.57V 500MW SOD323F

Diodes Incorporated

$0.32000 Details

MK23-90-C-2

SWITCH REED SPDT 500MA 175V

Standex-Meder Electronics

$5.67000 Details

292230-3

CONN HEADER SMD 3POS 1.5MM

TE Connectivity AMP Connectors

$0.79000 Details

SLI-343V8R3F

LED RED DIFFUSED T/H

Rohm Semiconductor

$0.60000 Details

ESDARF02-1BU2CK

TVS DIODE 3.6VWM 12VC 0201

STMicroelectronics

$0.49000 Details
Additional Resources
Standard Package 1
Other Names ADM8614Y263ACBZ-R7CT