AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07500 $20.75
25 1.95720 $48.93
100 1.66760 $166.76
250 1.56584 $391.46
500 1.37014 $685.07
1,000 1.21870 $1,218.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.31000

Excludes GST

$2.54100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM811SARTZ-REEL-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.21870

ADM811SARTZ-REEL7

Datasheet
Digi-Key Part Number ADM811SARTZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM811SARTZ-REEL7
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT143-4
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number ADM811
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPCQ16ASI8N

IC CONFIG DEVICE 16MBIT 8SOIC

Intel

$9.76000 Details

TPS73525DRVR

IC REG LINEAR 2.5V 500MA 6WSON

Texas Instruments

$2.31000 Details

ADM811SARTZ-REEL

IC SUPERVISOR 1 CHANNEL SOT143-4

Analog Devices Inc.

$0.81741 Details

MAX811SEUS+T

IC SUPERVISOR 1 CHANNEL SOT143-4

Maxim Integrated

$4.43000 Details
Additional Resources
Standard Package 1
Other Names ADM811SARTZ-REEL7DKR