AUD | USD

Price & Procurement
13,106 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.00400 $20.04
25 1.90240 $47.56
100 1.56290 $156.29
250 1.46092 $365.23
500 1.29108 $645.54
1,000 1.05774 $1,057.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.24000

Excludes GST

$2.46400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM1818-10ARTZ-RL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.05774

ADM1818-10ARTZ-RL7

Datasheet
Digi-Key Part Number ADM1818-10ARTZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM1818-10ARTZ-RL7
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.88V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100ms Minimum
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ADM1818
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65LVDS95DGG

IC LVDS SERDES XMITTR 48-TSSOP

Texas Instruments

$15.27000 Details

0022112042

CONN HEADER VERT 4POS 2.54MM

Molex

$0.91000 Details

SN65LVDS96DGG

IC LVDS SERDES RCVR 48-TSSOP

Texas Instruments

$11.43000 Details

EPM2210F256C5N

IC CPLD 1700MC 7NS 256FBGA

Intel

$69.01000 Details

LP38692SD-ADJ/NOPB

IC REG LINEAR POS ADJ 1A 6WSON

Texas Instruments

$2.23000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$1.11000 Details
Additional Resources
Standard Package 1
Other Names ADM1818-10ARTZ-RL7DKR