AUD | USD
Favorite

ADG904BRUZ-REEL7 1 Circuit IC Switch 4:1 20-TSSOP
Price & Procurement
1,404 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.67000 AU$7.67
10 6.89600 AU$68.96
25 6.51960 AU$162.99
100 5.64980 AU$564.98
250 5.36016 AU$1,340.04
500 4.80966 AU$2,404.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADG904BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$3.93819
  • Digi-Reel®  : ADG904BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,404 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADG904BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: AU$7.46000
  • Tube  : ADG904BRUZ-R-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: AU$7.46000

ADG904BRUZ-REEL7

Datasheet
Digi-Key Part Number ADG904BRUZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG904BRUZ-REEL7
Copy  
Description IC MULTIPLEXER 4X1 20TSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1 Circuit IC Switch 4:1 20-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) -
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65V ~ 2.75V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 10ns, 16ns
-3db Bandwidth 2.5GHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -58dB @ 100MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number ADG904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-ADG904REBZ

BOARD EVALUATION FOR ADG904

Analog Devices Inc.

AU$87.11000 Details
You May Also Be Interested In

ADG904BRUZ

IC MULTIPLEXER 4X1 20TSSOP

Analog Devices Inc.

AU$7.46000 Details

ADG904BRUZ-R

IC MULTIPLEXER 4X1 20TSSOP

Analog Devices Inc.

AU$7.46000 Details

FDC6561AN

MOSFET 2N-CH 30V 2.5A SSOT6

ON Semiconductor

AU$0.81000 Details
Additional Resources
Standard Package 1
Other Names ADG904BRUZ-REEL7CT