AUD | USD
Favorite

AD9952YSVZ-REEL7 Direct Digital Synthesis IC 14 b 400MHz 32 b Tuning 48-TQFP-EP (7x7)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 48.78000 AU$48.78
10 44.99200 AU$449.92
25 42.96960 AU$1,074.24
100 38.41980 AU$3,841.98
250 36.65044 AU$9,162.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$48.78000

Excludes GST

AU$53.65800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : AD9952YSVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: AU$48.78000
  • Tape & Reel (TR)  : AD9952YSVZ-REEL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$34.88110
  • Cut Tape (CT)  : AD9952YSVZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$48.78000

AD9952YSVZ-REEL7

Datasheet
Digi-Key Part Number AD9952YSVZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD9952YSVZ-REEL7
Copy  
Description IC DDS 400MHZ 14BIT 48TQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Direct Digital Synthesis IC 14 b 400MHz 32 b Tuning 48-TQFP-EP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Resolution (Bits) 14 b
Master fclk 400MHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 1.71V ~ 1.96V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
Base Part Number AD9952
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD9954YSVZ-REEL7

IC DDS 400MHZ 14BIT 48TQFP

Analog Devices Inc.

AU$54.29000 Details

AD9957BSVZ-REEL

IC DDS 1GHZ 14BIT 100TQFP

Analog Devices Inc.

AU$58.39000 Details
Additional Resources
Standard Package 1
Other Names AD9952YSVZ-REEL7DKR