AUD | USD
Favorite

AD9834CRUZ-REEL7 Direct Digital Synthesis IC 10 b 75MHz 28 b Tuning 20-TSSOP
Price & Procurement
442 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 18.37000 AU$18.37
10 16.88400 AU$168.84
25 16.18440 AU$404.61
100 14.25970 AU$1,425.97
250 13.55984 AU$3,389.96
500 12.68500 AU$6,342.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$18.37000

Excludes GST

AU$20.20700

Includes GST

Alternate Package
  • Tube  : AD9834CRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,086 - Immediate
  • Unit Price: AU$18.37000

AD9834CRUZ-REEL7

Datasheet
Digi-Key Part Number 505-AD9834CRUZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD9834CRUZ-REEL7
Copy  
Description IC DDS 75MHZ 10BIT 20TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 75MHz 28 b Tuning 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resolution (Bits) 10 b
Master fclk 75MHz
Tuning Word Width (Bits) 28 b
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number AD9834
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD9833BRMZ

IC DDS 25MHZ 10BIT 10MSOP

Analog Devices Inc.

AU$14.30000 Details

LT6300IGN#PBF

IC DRIVER 2/0 16SSOP

Analog Devices Inc.

AU$12.07000 Details

ASDMB-10.000MHZ-LY-T

MEMS OSC XO 10.0000MHZ LVCMOS

Abracon LLC

AU$3.79000 Details

ASDMB-75.000MHZ-XY-T

MEMS OSC XO 75.0000MHZ LVCMOS

Abracon LLC

AU$4.39000 Details

AD9834BRUZ-REEL7

IC DDS 50MHZ 10BIT 20TSSOP

Analog Devices Inc.

AU$15.80000 Details

LMZ20501SILR

DC DC CONVERTER 0.8-3.6V 4W

Texas Instruments

AU$5.21000 Details
Additional Resources
Standard Package 1
Other Names 505-AD9834CRUZ-REEL7CT
AD9834CRUZ-REEL7CT
AD9834CRUZ-REEL7CT-ND