AUD | USD
Favorite

AD8531ARTZ-REEL7 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
22,677 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.08800 $10.88
25 1.02160 $25.54
100 0.77460 $77.46
250 0.65924 $164.81
500 0.62628 $313.14
1,000 0.47795 $477.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.23000

Excludes GST

$1.35300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8531ARTZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.44498
  • Cut Tape (CT)  : AD8531ARTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,677 - Immediate
  • Unit Price: AU$1.23000
  • Tape & Reel (TR)  : AD8531ARTZ-REELTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.43534
  • Cut Tape (CT)  : AD8531ARTZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,301 - Immediate
  • Unit Price: AU$1.23000
  • Digi-Reel®  : AD8531ARTZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,301 - Immediate
  • Unit Price: Digi-Reel®

AD8531ARTZ-REEL7

Datasheet
Digi-Key Part Number AD8531ARTZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8531ARTZ-REEL7
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 5pA
Voltage - Input Offset 25mV
Current - Supply 750µA
Current - Output / Channel 250mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V, ±1.35V ~ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AD8531
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BKP1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

AU$0.14000 Details

0ZCJ0016FF2E

PTC RESET FUSE 48V 160MA 1206

Bel Fuse Inc.

AU$0.15000 Details

INA233AIDGSR

INA233AIDGSR

Texas Instruments

AU$4.75000 Details

AD8605ARTZ-REEL7

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

AU$2.70000 Details

SN74LVC1G175DBVR

IC FF D-TYPE SNGL 1BIT SOT23-6

Texas Instruments

AU$0.46000 Details

MCP6561T-E/LT

IC COMP PUSH-PULL 1.8V SC70-5

Microchip Technology

AU$0.73000 Details
Additional Resources
Standard Package 1
Other Names AD8531ARTZ-REEL7DKR