AUD | USD
Favorite

AD8034ARZ-REEL7 Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
1,083 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.24000 AU$7.24
10 6.49600 AU$64.96
25 6.14120 AU$153.53
100 5.32250 AU$532.25
250 5.04956 AU$1,262.39
500 4.53094 AU$2,265.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : AD8034ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,119 - Immediate
  • Unit Price: AU$7.24000
  • Tape & Reel (TR)  : AD8034ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$3.82127
  • Digi-Reel®  : AD8034ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,083 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AD8034ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$3.82127
  • Cut Tape (CT)  : AD8034ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,128 - Immediate
  • Unit Price: AU$7.24000
  • Digi-Reel®  : AD8034ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,128 - Immediate
  • Unit Price: Digi-Reel®

AD8034ARZ-REEL7

Datasheet
Digi-Key Part Number AD8034ARZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8034ARZ-REEL7
Copy  
Description IC OPAMP VFB 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series FastFET™
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 80V/µs
-3db Bandwidth 80MHz
Current - Input Bias 1.5pA
Voltage - Input Offset 1mV
Current - Supply 3.3mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 5V ~ 24V, ±2.5V ~ 12V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8034
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8033AKSZ-REEL7

IC OPAMP VFB 1 CIRCUIT SC70-5

Analog Devices Inc.

AU$4.36000 Details

AD8034ARTZ-REEL7

IC OPAMP VFB 2 CIRCUIT SOT23-8

Analog Devices Inc.

AU$6.15000 Details

AD8032ARZ-REEL7

IC OPAMP VFB 2 CIRCUIT 8SOIC

Analog Devices Inc.

AU$8.07000 Details

0026481055

CONN HEADER VERT 5POS 3.96MM

Molex

AU$1.03000 Details

LT6700CS6-3#TRMPBF

IC COMP DUAL 400MV REF TSOT23-6

Linear Technology/Analog Devices

AU$4.80000 Details

CMF-RL50-0

PTC RESET FUSE 220V 65MA RADIAL

Bourns Inc.

AU$1.06000 Details
Additional Resources
Standard Package 1
Other Names AD8034ARZ-REEL7CT