AUD | USD
Favorite

AD8034ARZ-REEL Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
2,138 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.99000 AU$6.99
10 6.27200 AU$62.72
25 5.92960 AU$148.24
100 4.87540 AU$487.54
250 4.37468 AU$1,093.67
500 4.21658 AU$2,108.29
1,000 3.82127 AU$3,821.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$6.99000

Excludes GST

$7.68900

Includes GST

Alternate Package
  • Tube  : AD8034ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,538 - Immediate
  • Unit Price: AU$7.24000
  • Tape & Reel (TR)  : AD8034ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$3.95775
  • Digi-Reel®  : AD8034ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,138 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AD8034ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$3.95775
  • Cut Tape (CT)  : AD8034ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 983 - Immediate
  • Unit Price: AU$7.24000
  • Digi-Reel®  : AD8034ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 983 - Immediate
  • Unit Price: Digi-Reel®

AD8034ARZ-REEL

Datasheet
Digi-Key Part Number AD8034ARZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8034ARZ-REEL
Copy  
Description IC OPAMP VFB 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series FastFET™
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 80V/µs
-3db Bandwidth 80MHz
Current - Input Bias 1.5pA
Voltage - Input Offset 1mV
Current - Supply 3.3mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 5V ~ 24V, ±2.5V ~ 12V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8034
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8033ARZ

IC OPAMP VFB 1 CIRCUIT 8SOIC

Analog Devices Inc.

AU$4.87000 Details

AD8034ARZ-REEL7

IC OPAMP VFB 2 CIRCUIT 8SOIC

Analog Devices Inc.

AU$7.24000 Details

M50-3630342

CONN HEADER SMD 3POS 1.27MM

Harwin Inc.

AU$0.39000 Details

903-373J-51A

CONN SMB JACK R/A 50 OHM PCB

Amphenol RF

AU$16.78000 Details

MAX6126A41+

IC VREF SERIES 0.06% 8UMAX

Maxim Integrated

AU$9.77000 Details

LP5907UVX-4.5/NOPB

IC REG LINEAR 4.5V 250MA 4DSBGA

Texas Instruments

AU$0.81000 Details
Additional Resources
Standard Package 1
Other Names AD8034ARZ-REELCT