AUD | USD
Favorite

AD7401YRWZ-REEL Isolated Module 16 b Serial 16-SOIC
Price & Procurement
279 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 13.66000 AU$13.66
10 12.34400 AU$123.44
25 11.76840 AU$294.21
100 9.75940 AU$975.94
250 8.89828 AU$2,224.57
500 8.32416 AU$4,162.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD7401YRWZ-REEL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: AU$8.89825
  • Cut Tape (CT)  : AD7401YRWZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 798 - Immediate
  • Unit Price: AU$13.66000
  • Digi-Reel®  : AD7401YRWZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 798 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD7401YRWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: AU$13.66000
  • Tape & Reel (TR)  : AD7401YRWZ-REELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$8.32416
  • Cut Tape (CT)  : AD7401YRWZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
  • Unit Price: AU$13.66000

AD7401YRWZ-REEL

Datasheet
Digi-Key Part Number AD7401YRWZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7401YRWZ-REEL
Copy  
Description IC ISOLATED MODULE 16BIT 16SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module 16 b Serial 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Channels 1
Resolution (Bits) 16 b
Sampling Rate (Per Second) -
Data Interface Serial
Voltage Supply Source Dual Supply
Voltage - Supply 3V ~ 5.5V, 5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number AD7401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AMC1306M25DWVR

IC ISOLATED MOD 16BIT 78K 8SOIC

Texas Instruments

AU$10.80000 Details

PCM1862DBTR

IC ADC/AUDIO 24BIT 192K 30TSSOP

Texas Instruments

AU$6.17000 Details
Additional Resources
Standard Package 1
Other Names AD7401YRWZ-REELDKR