AUD | USD
Favorite

AD5622BKSZ-2REEL7 12 Bit Digital to Analog Converter 1 SC-70-6
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.79000 AU$7.79
10 6.99800 AU$69.98
25 6.61600 AU$165.40
100 5.43950 AU$543.95
250 4.88088 AU$1,220.22
500 4.70446 AU$2,352.23
1,000 4.26342 AU$4,263.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

AD5622BKSZ-2REEL7

Datasheet
Digi-Key Part Number AD5622BKSZ-2REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5622BKSZ-2REEL7
Copy  
Description IC DAC 12BIT V-OUT SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Mounting Type Surface Mount
Base Part Number AD5622
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP112AIDRLR

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

AU$4.25000 Details
Additional Resources
Standard Package 1
Other Names AD5622BKSZ-2REEL7DKR