Add To Favorites
AD5282BRUZ50-REEL7 Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.55000 AU$8.55
10 7.67500 AU$76.75
100 6.28870 AU$628.87
500 5.35344 AU$2,676.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AD5282BRUZ50-REEL7DKR-ND
Copy   AD5282BRUZ50-REEL7DKR-ND
Quantity Available 1,915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5282BRUZ50-REEL7

Copy   AD5282BRUZ50-REEL7
Description IC DGT POT 50KOHM 256TAP 16TSSOP
Copy   IC DGT POT 50KOHM 256TAP 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP

Copy   Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Volatile
Voltage - Supply 4.5V ~ 16.5V, ±5V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 30ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD5282
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3224W-1-103E - Bourns Inc. | 3224W-103ECT-ND DigiKey Electronics
  • 3224W-1-103E
  • Bourns Inc.
  • TRIMMER 10K OHM 0.25W J LEAD TOP
  • Unit Price AU$7.37000
  • 3224W-103ECT-ND
  • OP37GSZ-REEL7 - Analog Devices Inc. | OP37GSZ-REEL7CT-ND DigiKey Electronics
  • OP37GSZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price AU$5.00000
  • OP37GSZ-REEL7CT-ND
  • TL074CDT - STMicroelectronics | 497-2204-1-ND DigiKey Electronics
  • TL074CDT
  • STMicroelectronics
  • IC OPAMP JFET 4 CIRCUIT 14SO
  • Unit Price AU$0.66000
  • 497-2204-1-ND
  • ADS1198CZXGT - Texas Instruments | 296-28079-1-ND DigiKey Electronics
  • ADS1198CZXGT
  • Texas Instruments
  • IC AFE 8 CHAN 16BIT 64NFBGA
  • Unit Price AU$45.72000
  • 296-28079-1-ND
  • CFV-20675000DZFB - Citizen Finedevice Co Ltd | 300-8851-ND DigiKey Electronics
  • CFV-20675000DZFB
  • Citizen Finedevice Co Ltd
  • CRYSTAL 75.0000KHZ 12.5PF T/H
  • Unit Price AU$1.23000
  • 300-8851-ND
Additional Resources
Standard Package ? 1
Other Names AD5282BRUZ50-REEL7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5282BRUZ50-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$4.38345
  • Tube ? : AD5282BRUZ50-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: AU$8.30000

21:31:10 8/24/2019