AUD | USD
Favorite

AD4022BCPZ-R2 20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 43.33000 AU$43.33
10 39.95600 AU$399.56
25 38.16040 AU$954.01
100 32.54870 AU$3,254.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 505-AD4022BCPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$30.97736
  • Cut Tape (CT)  : 505-AD4022BCPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$43.33000
  • Tape & Reel (TR)  : 505-AD4022BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$30.30393

AD4022BCPZ-R2

Datasheet
Digi-Key Part Number 505-AD4022BCPZ-R2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD4022BCPZ-R2
Copy  
Description 20-BIT, 0.5 MSPS, DIFF, PULSAR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)

Copy  
Documents & Media
Datasheets AD4020-22
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Part Status Active
Number of Bits 20
Sampling Rate (Per Second) 500k
Number of Inputs 1
Input Type Differential
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 1.71V ~ 1.89V
Voltage - Supply, Digital 1.71V ~ 5.5V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 505-AD4022BCPZ-R2DKR