AUD | USD
Favorite

TMD37024VCM Color Sensor 16 b 8-SMD Module
Price & Procurement
1,940 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.73000 AU$3.73
5 3.52600 AU$17.63
10 3.02100 AU$30.21
25 2.41680 AU$60.42
50 2.21520 AU$110.76
100 2.01390 AU$201.39
500 1.76216 AU$881.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 961-TMD37024VCTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$1.23580
  • Cut Tape (CT)  : 961-TMD37024VCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,976 - Immediate
  • Unit Price: AU$3.73000
  • Digi-Reel®  : 961-TMD37024VCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,976 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 961-TMD37024VCMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$1.41888
  • Cut Tape (CT)  : 961-TMD37024VCMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: AU$3.73000

TMD37024VCM

Datasheet
Digi-Key Part Number 961-TMD37024VCMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMD37024VCM
Copy  
Description IC COLOR SENSOR MODULE OLGA8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Color Sensor 16 b 8-SMD Module

Copy  
Documents & Media
Datasheets TMD3702VC Datasheet
Environmental Information TMD3702VC RoHS
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features -
Voltage - Supply 1.7V ~ 2V
Current - Supply (Max) 150µA @ 1.8V
Operating Temperature -30°C ~ 85°C
Package / Case 8-SMD Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APS5130PD7C-P22

3.2X1.6MM RGB COLOR SENSOR

Kingbright

AU$4.05000 Details

BH1745NUC-E2

IC COLOR SENSOR DGTL 8WSON

Rohm Semiconductor

AU$3.66000 Details

TMD37024VC

IC COLOR SENSOR MODULE OLGA8

ams

AU$3.73000 Details

VEML6040A3OG

RGBW COLOR SENSOR I2C INTERFACE

Vishay Semiconductor Opto Division

AU$4.27000 Details

TCS34725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

AU$3.59000 Details

TCS37725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

AU$6.66000 Details
Additional Resources
Standard Package 1
Other Names 961-TMD37024VCMDKR