AUD | USD
Favorite

Photo Not Available
TMD37024VC Color Sensor 16 b 8-SMD Module
Price & Procurement
9,976 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.39000 AU$3.39
5 3.20200 AU$16.01
10 2.74300 AU$27.43
25 2.19440 AU$54.86
50 2.01140 AU$100.57
100 1.82860 AU$182.86
500 1.60000 AU$800.00
1,000 1.41714 AU$1,417.14
5,000 1.32571 AU$6,628.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 961-TMD37024VCTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$1.12208
  • Cut Tape (CT)  : 961-TMD37024VCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,976 - Immediate
  • Unit Price: AU$3.39000
  • Tape & Reel (TR)  : 961-TMD37024VCMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$1.28831
  • Cut Tape (CT)  : 961-TMD37024VCMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: AU$3.39000
  • Digi-Reel®  : 961-TMD37024VCMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: Digi-Reel®

TMD37024VC

Datasheet
Digi-Key Part Number 961-TMD37024VCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMD37024VC
Copy  
Description IC COLOR SENSOR MODULE OLGA8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Color Sensor 16 b 8-SMD Module

Copy  
Documents & Media
Datasheets TMD3702VC Datasheet
Environmental Information TMD3702VC RoHS
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features -
Voltage - Supply 1.7V ~ 2V
Current - Supply (Max) 150µA @ 1.8V
Operating Temperature -30°C ~ 85°C
Package / Case 8-SMD Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TMD37024VCM

IC COLOR SENSOR MODULE OLGA8

ams

AU$3.39000 Details

TCS37725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

AU$6.05000 Details

TCS34715FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

AU$5.29000 Details

TCS34727FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

AU$6.05000 Details

TLV71318PDQNT

IC REG LINEAR 1.8V 150MA 4X2SON

Texas Instruments

AU$0.74000 Details

BH1745NUC-E2

IC COLOR SENSOR DGTL 8WSON

Rohm Semiconductor

AU$3.32000 Details
Additional Resources
Standard Package 1
Other Names 961-TMD37024VCDKR