AUD | USD

AS5130-ASSP-500 Rotary Encoder Magnetic PWM
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : AS5130-ASSPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$6.36039
  • Cut Tape (CT)  : AS5130-ASSPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,031 - Immediate
  • Unit Price: AU$14.24000
  • Digi-Reel®  : AS5130-ASSPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,031 - Immediate
  • Unit Price: Digi-Reel®

AS5130-ASSP-500

Datasheet
Digi-Key Part Number AS5130-ASSP-500-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5130-ASSP-500
Copy  
Description ROTARY ENCODER MAGNETIC
Copy  
Detailed Description

Rotary Encoder Magnetic PWM

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution -
Voltage - Supply 4.5V ~ 5.5V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AS5130-SS_EK_DB

BOARD DEMO FOR AS5130

ams

AU$142.40000 Details
Additional Resources
Standard Package 500
Other Names AS5130-ASST-500
AS5130-ASST-500-ND