AUD | USD
Favorite

AS5030-ATST Rotary Encoder Magnetic PWM
Price & Procurement
2,486 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.25000 AU$8.25
10 7.41200 AU$74.12
25 7.00680 AU$175.17
100 6.07260 AU$607.26
250 5.76124 AU$1,440.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS5030-ATSTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$5.16954
  • Cut Tape (CT)  : AS5030-ATSTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,486 - Immediate
  • Unit Price: AU$8.25000

AS5030-ATST

Datasheet
Digi-Key Part Number AS5030-ATSTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5030-ATST
Copy  
Description ROTARY ENCODER MAGNETIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Rotary Encoder Magnetic PWM

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution -
Voltage - Supply 4.5V ~ 5.5V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SD4Y-EK-XX-PB

BOARD PROGRAM FOR AS5XXX

ams

AU$2,940.29000 Details
You May Also Be Interested In

AEAT-6600-T16

ROTARY ENCODER MAGNETIC

Broadcom Limited

AU$12.85000 Details

AS5134-ZSST

ROTARY ENCODER MAGNETIC

ams

AU$12.05000 Details

AS5040-ASST

ROTARY ENCODER MAGNETIC 512PPR

ams

AU$21.86000 Details

9042

MAGNET 0.236"DIA X 0.098"H CYL

Radial Magnet Inc.

AU$0.58000 Details

0467650001

CONN RCP MICRO HDMI 19POS SMD RA

Molex

AU$4.09000 Details

961109-6404-AR

CONN HEADER VERT 9POS 2.54MM

3M

AU$1.15000 Details
Additional Resources
Standard Package 1
Other Names AS5030-ATSTDKR
AS5030DKR
AS5030DKR-ND