AUD | USD
Favorite

AS1130-BTST LED Driver 28-TSSOP
Price & Procurement
715 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.67000 AU$9.67
10 8.74100 AU$87.41
25 8.33520 AU$208.38
100 6.91200 AU$691.20
250 6.30220 AU$1,575.55
500 5.89560 AU$2,947.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS1130-BTSTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$5.08136
  • Cut Tape (CT)  : AS1130-BTSTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: AU$9.67000

AS1130-BTST

Datasheet
Digi-Key Part Number AS1130-BTSTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS1130-BTST
Copy  
Description IC DRVR DOT MATRIX 28TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver 28-TSSOP

Copy  
Documents & Media
Datasheets AS1130 Datasheet
Product Training Modules AS1130 LED Driver
Featured Product AS1130 I²C Interfaced, Ultra-Compact, 132 LED Driver IC
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Display Type LED
Configuration Dot Matrix
Interface I²C
Digits or Characters -
Current - Supply 340mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AS1130-WL_DK_ST

BOARD DEMO FOR AS1130

ams

AU$380.02000 Details
You May Also Be Interested In

STLED524

IC DRVR DOT MATRIX 56CSP

STMicroelectronics

AU$4.49000 Details

AS1115-BSST

IC DRVR 64 LED 7SEG 8 DGT 24QSOP

ams

AU$6.10000 Details

AS1130-BSST

IC DRVR DOT MATRIX 28SSOP

ams

AU$13.91000 Details

AS1130-BWLT

IC DRVR DOT MATRIX 20WLCSP

ams

AU$8.01000 Details
Additional Resources
Standard Package 1
Other Names AS1130-BTSTDKR