AUD | USD

Price & Procurement
3,763 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.16100 $11.61
25 1.09320 $27.33
50 1.04780 $52.39
100 1.00200 $100.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.32000

Excludes GST

$1.45200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-4946-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
  • Unit Price: $0.91096
  • Cut Tape (CT)  : 609-4946-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,763 - Immediate
  • Unit Price: $1.32000

87583-3010RPALF

Datasheet
Digi-Key Part Number 609-4946-6-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 87583-3010RPALF
Copy  
Description CONN RCPT USB2.0 TYPEA 4P SMD RA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 87583
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-A (USB TYPE-A)
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Lock
Ingress Protection -
Operating Temperature -55°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 3A
Voltage - Rated -
Mating Cycles 1500
Shielding Unshielded
Contact Finish Gold, GXT™
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 87583
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0480372200

CONN PLUG USB2.0 TYPEA 4P SMD RA

Molex

$1.64000 Details

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

$0.24000 Details

ECS-250-8-33-JGN-TR

CRYSTAL 25.0000MHZ 8PF SMD

ECS Inc.

$0.78000 Details

PJ-037AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$1.00000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$1.70000 Details

SN65220DBVR

IC SINGLE USB PORT TVS SOT-23-6

Texas Instruments

$1.38000 Details
Additional Resources
Standard Package 1
Other Names 609-4946-6