AUD | USD
Favorite

Photo Not Available
7112S0825X29LF 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™
Price & Procurement
650 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.97100 AU$9.71
25 0.91400 AU$22.85
50 0.87540 AU$43.77
100 0.83750 AU$83.75
250 0.76136 AU$190.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.10000

Excludes GST

AU$1.21000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 609-7112S0825X29LFTR-ND
  • Minimum Quantity: 650
  • Quantity Available: 650 - Immediate
  • Unit Price: AU$0.68522

7112S0825X29LF

Datasheet
Digi-Key Part Number 609-7112S0825X29LFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7112S0825X29LF
Copy  
Description CONN SIM/SAM CARD HINGED TYPE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series S08
Packaging Cut Tape (CT) 
Part Status Active
Card Type SIM, SAM Card
Number of Positions 8
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.118" (3.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold, GXT™
Contact Finish Thickness -
Base Part Number 7112S08
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 609-7112S0825X29LFCT