AUD | USD
Favorite

10118242-001RLF HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
6,991 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.92000 AU$1.92
10 1.69000 AU$16.90
25 1.59040 AU$39.76
50 1.52420 AU$76.21
100 1.45770 AU$145.77
250 1.32524 AU$331.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.92000

Excludes GST

AU$2.11200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-4617-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 6,400 - Immediate
  • Unit Price: AU$1.15960
  • Cut Tape (CT)  : 609-4617-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,991 - Immediate
  • Unit Price: AU$1.92000

10118242-001RLF

Datasheet
Digi-Key Part Number 609-4617-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10118242-001RLF
Copy  
Description CONN RCP MICRO HDMI 19POS SMD RA
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 10118242-001RLF
10118242 Drawing
Mfg CAD Models 10118242-001RLF.stp
HTML Datasheet 10118242-001RLF
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type HDMI - Micro
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature
Termination Solder
Features -
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 0.3A
Voltage - Rated 40VDC
Mating Cycles 5000
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 10118242
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0467651001

CONN RCP MICRO HDMI 19POS SMD RA

Molex

AU$3.70000 Details

CMDSH-4E TR PBFREE

DIODE SCHOTTKY 40V 200MA SOD323

Central Semiconductor Corp

AU$0.80000 Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

AU$0.15000 Details

LTST-C193TBKT-5A

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

AU$0.44000 Details

LTST-C193KSKT-5A

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

AU$0.57000 Details

TPS3839K33DBZR

IC SUPERVISOR 1 CHANNEL SOT23-3

Texas Instruments

AU$1.00000 Details
Additional Resources
Standard Package 1
Other Names 609-4617-6