AUD | USD
Favorite

Photo Not Available
20020004-D031A01LF 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,680 0.67811 AU$1,139.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.67811

Excludes GST

AU$0.74592

Includes GST

20020004-D031A01LF

Digi-Key Part Number 20020004-D031A01LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20020004-D031A01LF
Copy  
Description TERM BLOCK PLUG 3POS STR 3.81MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Product Training Modules Terminal Blocks
PCN Part Number Anytek Integration 02/Apr/2015
HTML Datasheet 20020004 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series 01-381
Packaging Box
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-26 AWG
Wire Gauge or Range - mm² 0.5-1.5mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.23 Nm (2.0 Lb-In)
Wire Strip Length 6-7mm
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
Base Part Number 20020004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

OQ0332500000G

TERM BLOCK HDR 3POS VERT 3.81MM

Amphenol Anytek

AU$0.83000 Details

OQ0332510000G

TERM BLOCK HDR 3POS 90DEG 3.81MM

Amphenol Anytek

AU$0.74000 Details

VK0331500000G

TERM BLOCK HDR 3POS 45DEG 3.81MM

Amphenol Anytek

AU$0.28421 Details
Additional Resources
Standard Package 420