AUD | USD
Favorite

WTF083B001-00 Thermistor Temperature Sensor -40 ~ 100°C Non-Grounded Connector
In Stock: 16
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 17.15000 AU$17.15
5 15.04400 AU$75.22
10 13.53900 AU$135.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$17.15000

Excludes GST

$18.86500

Includes GST

WTF083B001-00

Datasheet
Digi-Key Part Number 235-1561-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WTF083B001-00
Copy  
Description SENSOR RTD 2.828KOHM PROBE
Copy  
Detailed Description

Thermistor Temperature Sensor -40 ~ 100°C Non-Grounded Connector

Copy  
Documents & Media
Datasheets WTF083B001-00 Datasheet
Featured Product Coolant Temperature Sensor (CTS)
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series -
Part Status Obsolete
Element Type Thermistor
Temperature Range -40 ~ 100°C
Length - Lead Wire -
Conductor Type Non-Grounded
Terminal Type Connector
Length - Protective Tube -
Diameter - Protective Tube -
Base Part Number WTF083
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 235-1561
95333400
WTF083B001