AUD | USD
Favorite

QB0805B40WYTD Heat Director/Transfer For 0805 Package
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.32000 AU$4.32
10 3.88200 AU$38.82
25 3.66920 AU$91.73
100 3.01680 AU$301.68
250 2.70700 AU$676.75
500 2.60916 AU$1,304.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$4.32000

Excludes GST

$4.75200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1839-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$2.16886
  • Cut Tape (CT)  : 1284-1839-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$4.32000
  • Tape & Reel (TR)  : QB0805B40WYTB-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$3.09836
  • Tray  : QB0805B40WYC7-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$6.22220
  • Strip : QB0805B40WYS3-ND
  • Minimum Quantity: 25  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$8.05920

QB0805B40WYTD

Datasheet
Digi-Key Part Number 1284-1839-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QB0805B40WYTD
Copy  
Description THERMAL CONDUCTOR Q-BRIDGE
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Heat Director/Transfer For 0805 Package

Copy  
Documents & Media
Datasheets Q-Bridge Series
HTML Datasheet Q-Bridge Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Q-Bridge
Packaging Digi-Reel® 
Part Status Active
Accessory Type Heat Director/Transfer
For Use With/Related Products 0805 Package
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

QB0805A40WYTD

THERMAL CONDUCTOR Q-BRIDGE

American Technical Ceramics

AU$2.84000 Details

LT6015HS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

AU$6.49000 Details

T543O157M025AHE045

CAP TANT POLY 150UF 25V 2924

KEMET

AU$16.22000 Details

MAX7301ATL+T

IC I/O EXPANDER SPI 28B 40TQFN

Maxim Integrated

AU$9.32000 Details

LSHM-150-04.0-L-DV-A-S-K-TR

CONN SELF-MATE 100POS SMD GOLD

Samtec Inc.

AU$16.50000 Details

LM57BISD-10/NOPB

THERMOSTAT PROG ACT HI/LOW 8WSON

Texas Instruments

AU$4.34000 Details
Additional Resources
Standard Package 1
Other Names 1284-1839-6